Legris Brass Pipe Fitting, Straight Push Fit Compression Olive, Male BSPT 1/4in to Male BSPT
- RS Stock No.:
- 281-5402
- Mfr. Part No.:
- EG10-1/4B
- Manufacturer:
- Legris
Subtotal (1 box of 20 units)*
HK$1,118.83
FREE delivery for orders over HK$250.00
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | HK$1,118.83 | HK$55.942 |
*price indicative
- RS Stock No.:
- 281-5402
- Mfr. Part No.:
- EG10-1/4B
- Manufacturer:
- Legris
Product overview and Technical data sheets
Legislation and Compliance
Product Details
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legris Brass compression fittings including male stud adaptor. This universal fitting provides users with numerous connection options for a wide variety of tube materials without the need for tube threading or soldering. This range guarantees excellent long term sealing and performance. It is suitable for pneumatics, cooling, automotive process, lubrication, fluid transmission, packaging and industrial machinery.
Maximum service life
Simple to install and use
High mechanical reliability
Compatible with many industrial fluids
Simple to install and use
High mechanical reliability
Compatible with many industrial fluids
Related links
- Legris Brass Pipe Fitting Male BSPT 1/4in to Male BSPT
- Legris Brass Pipe Fitting Male BSPT 1/8in to Male BSPT
- Legris Brass Pipe Fitting Male BSPT 3/8in to Male BSPT 3/8in
- Legris Brass Pipe Fitting Male BSPT 1/2in to Male BSPT
- Legris Brass Pipe Fitting Male BSPT 1/8in BSPT 6mm
- Legris Brass Pipe Fitting Male BSPT 1/8in BSPT 1/8in 5mm
- Legris Brass Pipe Fitting Male BSPT 1/8in BSPT 1/8in 10mm
- Legris Brass Pipe Fitting Male BSPT 1/2in BSPT 1/2in 18mm