Norgren PNEUFIT 10 Series Straight Threaded Adaptor, G 1/4 Male to Push In 6 mm, Threaded-to-Tube Connection Style,
- RS Stock No.:
- 259-5258
- Mfr. Part No.:
- 102260628
- Manufacturer:
- Norgren
25 In stock for delivery within 3 working days
Added
Price Each (In a Pack of 5)
HK$41.012
Units | Per unit | Per Pack* |
5 + | HK$41.012 | HK$205.06 |
*price indicative |
- RS Stock No.:
- 259-5258
- Mfr. Part No.:
- 102260628
- Manufacturer:
- Norgren
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
IMI Norgren Pneumatic Fitting, Nickel-Plated Brass Body, -0.9 to 18 Bar Operating Pressure - Pneufit 10 Series - 1022606
Connect components in seconds with this pneumatic fitting from IMI Norgren. It's a threaded-to-tube type that keeps tubes and pipes secured in place, even during heavy-duty operations where an operating pressure range of -0.9 to 18 bar can be expected. The push-in 6mm outlet port makes tube insertion simple and lets you speed through the assembly of pneumatic circuits. A G1/4 male threaded connection at the other end is widely compatible with standard equipment. As it's made from robust nickel-plated brass, this pneumatic fitting resists corrosion and impacts, so stands the test of time.
Features & Benefits
• Withstands harsh industrial settings with ambient temperatures between -20°C and +80°C
• Light weight of 23g, so it won't put strain on your system
• Includes an internal hexagon for easy fitting with an Allen key
• Internal silicone-free O-rings provide a tight seal to maintain air pressure during use
• Light weight of 23g, so it won't put strain on your system
• Includes an internal hexagon for easy fitting with an Allen key
• Internal silicone-free O-rings provide a tight seal to maintain air pressure during use
Applications
• Pharmaceutical industry
• Hoisting equipment
• Automated assembly lines
• Hoisting equipment
• Automated assembly lines
What type of tubing can I use with this pneumatic fitting?
This adaptor can be used with commonly used tubing made from PA 11 or 12, as well as PUR, for wide compatibility.
Specifications
Attribute | Value |
---|---|
Connector A | G 1/4 Male |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/4 Male |
Manufacturer Series | PNEUFIT 10 |
Inlet Port | G 1/4 Male |
Number of Inlet Ports | 1 |
Model Number p | 10226 |
Outlet Port | Push In 6 mm |
Number of Outlet Ports | 1 |
Maximum Operating Temperature | +80°C |
Mounting Hole Diameter | 6mm |
Minimum Operating Temperature | -20°C |
Body Material | Nickel Plated Brass |
Maximum Operating Pressure | 18 bar |
Angle | Straight |