Legris LF3600 Series, Male, M5 x 0.8, Metric
- RS Stock No.:
- 215-0231
- Mfr. Part No.:
- 3669 04 19
- Manufacturer:
- Legris
Subtotal (1 pack of 10 units)*
HK$983.20
FREE delivery for orders over HK$250.00
Temporarily out of stock
- 20 unit(s) shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | HK$98.32 | HK$983.20 |
*price indicative
- RS Stock No.:
- 215-0231
- Mfr. Part No.:
- 3669 04 19
- Manufacturer:
- Legris
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Pneumatic Fitting | |
| Connection Thread Size | M5 x 0.8 | |
| Connection Thread Standard | Metric | |
| Series | LF3600 | |
| Connection Gender | Male | |
| Material | Nickel Plated Brass | |
| Tube Connection Type | Push-in | |
| Tube Connection Size | 4 mm | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | ISO, EN | |
| Finish | Nickel | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Pneumatic Fitting | ||
Connection Thread Size M5 x 0.8 | ||
Connection Thread Standard Metric | ||
Series LF3600 | ||
Connection Gender Male | ||
Material Nickel Plated Brass | ||
Tube Connection Type Push-in | ||
Tube Connection Size 4 mm | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals ISO, EN | ||
Finish Nickel | ||
- COO (Country of Origin):
- ES
The Legris male stud elbow is selection of Push-in tubing connectors suitable for use in a diverse group of industries including food. Suitable for use with all fluids and gases including compressed air, grease, lubricants, water. Typical applications inc
Manufactured from FDA approved materials
FKM (FPM) fluroelastomer seals
Related links
- Legris LF3600 Series Threaded-to-Tube Connection Style
- Legris LF3600 Series Straight Threaded Adaptor Threaded-to-Tube Connection Style
- Legris LF3600 Series Elbow Threaded Adaptor Threaded-to-Tube Connection Style
- Legris LF3600 Series Threaded Connection Style
- Legris LF3600 Series Straight Threaded Adaptor Threaded-to-Tube Connection Style
- Legris LF3600 Series Extended Stud Elbow Threaded Connection Style
- Legris LF6900 LIQUIfit Series Push-in Fitting Threaded Connection Style
- Legris LF3600 Series Threaded Connection Style