Legris LF3000 Series, Male, M5 x 0.8, Metric
- RS Stock No.:
- 215-0153
- Mfr. Part No.:
- 3169 06 19
- Manufacturer:
- Legris
Subtotal (1 pack of 10 units)*
HK$744.27
FREE delivery for orders over HK$250.00
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | HK$74.427 | HK$744.27 |
*price indicative
- RS Stock No.:
- 215-0153
- Mfr. Part No.:
- 3169 06 19
- Manufacturer:
- Legris
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Pneumatic Fitting | |
| Connection Thread Size | M5 x 0.8 | |
| Connection Thread Standard | Metric | |
| Connection Gender | Male | |
| Series | LF3000 | |
| Tube Connection Type | Push-in | |
| Tube Connection Size | 6 mm | |
| Material | Technical Polymer | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ISO | |
| Finish | Nickel | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Pneumatic Fitting | ||
Connection Thread Size M5 x 0.8 | ||
Connection Thread Standard Metric | ||
Connection Gender Male | ||
Series LF3000 | ||
Tube Connection Type Push-in | ||
Tube Connection Size 6 mm | ||
Material Technical Polymer | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ISO | ||
Finish Nickel | ||
- COO (Country of Origin):
- FR
The Legris stud elbow is a high-quality polymer push in fitting suitable for compressed air applications. These fittings are suitable for use with all plastic pneumatic plastic tubing and are 100% leak tested during manufacture.
Full bore design
Exceptionally low leak rate
Related links
- Legris LF3000 Series Threaded Connection Style
- Legris LF3000 Series Elbow Threaded Adaptor Threaded-to-Tube Connection Style
- Legris LF3000 Series Elbow Threaded Adaptor Threaded-to-Tube Connection Style
- Legris LF3000 Series Straight Threaded Adaptor Threaded-to-Tube Connection Style
- Legris LF3000 Series Elbow Threaded Adaptor Threaded-to-Tube Connection Style
- Legris LF3000 Series Straight Threaded Adaptor Threaded-to-Tube Connection Style
- Legris LF3000 Series Threaded-to-Tube Connection Style
- Legris LF3000 Series Banjo Threaded-to-Tube Adaptor Threaded-to-Tube Connection Style