Festo Straight Threaded Adaptor, G 1/4 Male to Push In 6 mm, Threaded-to-Tube Connection Style, 186296
- RS Stock No.:
- 202-3469
- Mfr. Part No.:
- QSK-G1/4-6
- Manufacturer:
- Festo
122 In Global stock for delivery within 3 working day(s)
256 In Global stock for delivery within 4 working day(s)
Added
Price Each
HK$62.38
Units | Per unit |
1 + | HK$62.38 |
- RS Stock No.:
- 202-3469
- Mfr. Part No.:
- QSK-G1/4-6
- Manufacturer:
- Festo
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Festo Pneumatic Fitting, 3mm Nominal Size, -0.95 to 14 Bar Operating Pressure - QSK-G1/4-6
Adapt your pneumatic appliances to fit your system's needs with this Festo pneumatic fitting. It converts your screw connections into fast push-in ports, giving you efficient system assembly. As the adapter uses a male G1/4 thread port, it's widely compatible with standard air-powered devices, eliminating the need to replace your hardware. The unit supports lubricated air supplies so you get a versatile component. With its integrated NBR ring, it automatically forms a tight seal to protect your system's air pressure and maintain effective pneumatic performance.
• Steel retaining claw locks connection in place to prevent disruption from jostling
• Nickel-plated brass housing protects airways against corrosion for efficient airflow in damp conditions
• Coloured release ring works with a push for convenient disconnection
• Works at ambient temperatures between -10°C and +80°C for use in harsh settings
• Nickel-plated brass housing protects airways against corrosion for efficient airflow in damp conditions
• Coloured release ring works with a push for convenient disconnection
• Works at ambient temperatures between -10°C and +80°C for use in harsh settings
Applications
• PCB assembly
• Laboratory dosing systems
• Mineral processing
• Renewable energy industry
• Laboratory dosing systems
• Mineral processing
• Renewable energy industry
Can I rotate this pneumatic fitting after I've installed it?
Once it's assembled, this fitting achieves a firm hold and can't be turned. To make an adjustment, remove and then reattach it.
Specifications
Attribute | Value |
---|---|
Connector A | G 1/4 Male |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/4 Male |
Inlet Port | Push In 6 mm |
Model Number p | 186296 |
Outlet Port | G 1/4 Male |
Body Material | Nickel Plated Brass |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +80°C |
Maximum Operating Pressure | 6 bar |
Chemical Resistant | No |
Angle | Straight |
Standards Met | ISO8573-1:2010, RoHS Compliant |