Festo QS Series Straight Threaded Adaptor, G 3/8 Male to Push In 12 mm, Threaded-to-Tube Connection Style, 132045
- RS Stock No.:
- 202-3411
- Mfr. Part No.:
- QS-G3/8-12-20
- Manufacturer:
- Festo
1 In Global stock for delivery within 3 working day(s)
3 In Global stock for delivery within 4 working day(s)
Added
Price 1 Bag of 20
HK$480.73
Bag(s) | Per Bag | Per unit* |
1 + | HK$480.73 | HK$24.036 |
*price indicative |
- RS Stock No.:
- 202-3411
- Mfr. Part No.:
- QS-G3/8-12-20
- Manufacturer:
- Festo
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Festo Pneumatic Fitting, Straight Threaded Adapter, 11mm Nominal Size - QS-G3/8-12-20
Use this thread-to-tube pneumatic adapter from Festo to keep pipeline connections flexible. One end has a push-in and pull-out fitting to make it quick to attach and disconnect air supplies. You can even carry out changeovers with one hand. To keep it securely in place, the other end of the adapter features a G3/8 thread with a hexagonal section on the body for precise tightening with a tool. A nitrile rubber sealing ring prevents leaks and the blue collar ensures the join is easy to locate in a system.
• Made of PBT and nickel-plated brass for strength and resistance to wear
• Nominal size of 11mm makes it compact and easier to fit onto existing systems
• Works in any position for versatility
• Nominal size of 11mm makes it compact and easier to fit onto existing systems
• Works in any position for versatility
Applications
• Cylinders
• Gauges
• Regulators
• Check valves
• Pneumatic tools
• Gauges
• Regulators
• Check valves
• Pneumatic tools
What type of system is this pneumatic fitting suitable for?
This pneumatic fitting has a maximum pressure range between -0.95 and 14 bar, depending on operating temperatures, so is suited to both high-pressure and low-pressure conditions. It works with compressed air, water and vacuums in unlubricated and lubricated systems to give you flexibility.
Specifications
Attribute | Value |
---|---|
Connector A | G 3/8 Male |
Connector B | Push In 12 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 3/8 Male |
Manufacturer Series | QS |
Inlet Port | G 3/8 Male |
Model Number p | 132045 |
Number of Inlet Ports | 1 |
Outlet Port | Push In 12 mm |
Number of Outlet Ports | 1 |
Maximum Operating Pressure | 14 bar |
Angle | Straight |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -10°C |
Body Material | Nickel Plated Brass |
Chemical Resistant | No |
Mounting Type | Inline |
Finish | Nickel Plated |
Standards Met | ISO8573-1:2010, RoHS Compliant |