Festo QS Series Straight Tube-to-Tube Adaptor, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection Style, 130689
- RS Stock No.:
- 202-2604
- Mfr. Part No.:
- QS-10-50
- Manufacturer:
- Festo
2 In stock for delivery within 4 working days
Added
Price 1 Bag of 50
HK$1,348.18
Bag(s) | Per Bag | Per unit* |
1 + | HK$1,348.18 | HK$26.964 |
*price indicative |
- RS Stock No.:
- 202-2604
- Mfr. Part No.:
- QS-10-50
- Manufacturer:
- Festo
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Festo swivel flange accessories for ISO 21287 pneumatic cylinder which offer a wide range of versatile mounting option. It size is 20 and used plastic bearing.
Ambient temperature -40 to 90 °C
Product weight 38 g
Product weight 38 g
Specifications
Attribute | Value |
---|---|
Connector A | Push In 10 mm |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Straight Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | QS |
Model Number p | 130689 |
Body Material | PBT |