- RS Stock No.:
- 202-1901
- Mfr. Part No.:
- QSQ-G1/4-4
- Manufacturer:
- Festo
2 In stock for delivery within 4 working days
Added
Price Each
HK$83.80
Units | Per unit |
1 + | HK$83.80 |
- RS Stock No.:
- 202-1901
- Mfr. Part No.:
- QSQ-G1/4-4
- Manufacturer:
- Festo
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Festo multiple distributor used 360° orientable and 4 outlet which use sealing ring. Its size is standard and nominal size is 2.6mm. It use both push/pull structure and outside diameter is 4mm.
Ambient temperature is -10 to 80 °C
NBR material for tubing seal
NBR material for tubing seal
Specifications
Attribute | Value |
---|---|
Connector A | Push In 4 mm |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Double Y Threaded-to Tube Adaptor |
Threaded Connection | G 1/4 Male |
Manufacturer Series | QSQ |
Connector D | Push In 4 mm |
Connector C | Push In 4 mm |
Model Number p | 186221 |
Body Material | PBT |