- RS Stock No.:
- 849-7099
- Mfr. Part No.:
- D-F5PW
- Manufacturer:
- SMC
1 In stock for delivery within 3 working days
Price Each
HK$490.55
Units | Per unit |
1 + | HK$490.55 |
- RS Stock No.:
- 849-7099
- Mfr. Part No.:
- D-F5PW
- Manufacturer:
- SMC
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
SMC Auto-Switches
SMC Auto-Switches come available in a variety of options to ensure your application is covered
Mounting positions can be easily set
Operating range can be set via LED indication system
Position detection displacement can be visually checked
Incorrect detection can be prevented thanks to the LED indication
Operating range can be set via LED indication system
Position detection displacement can be visually checked
Incorrect detection can be prevented thanks to the LED indication
SMC Auto-Switch Bracket
Specifications
Attribute | Value |
---|---|
Type | Solid State |
Supply Voltage | 4.5 to 28V dc |
Manufacturer Series | D-F5P |
Compatible With | NCA1 |
LED Indicator | Yes |
IP Rating | IP67 |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +60°C |