Idec FT1A Series PLC CPU, Transistor Output, 30-Input, Sink, Source Input
- RS Stock No.:
- 812-9803
- Mfr. Part No.:
- FT1A-B48SC
- Manufacturer:
- Idec
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 812-9803
- Mfr. Part No.:
- FT1A-B48SC
- Manufacturer:
- Idec
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Manufacturer Series | FT1A | |
| Number of Inputs | 30 | |
| Output Type | Transistor | |
| Input Type | Sink, Source | |
| Voltage Category | 100 → 240 V ac | |
| Number of Outputs | 18 | |
| Network Type | Ethernet | |
| Mounting Type | DIN Rail | |
| Number of Communication Ports | 1 | |
| Output Current | 300 mA | |
| Width | 160mm | |
| Length | 90mm | |
| Depth | 78mm | |
| Program Capacity | 48 kB | |
| Dimensions | 90 x 160 x 78 mm | |
| Battery Backup | Yes | |
| Maximum Operating Temperature | +55°C | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Manufacturer Series FT1A | ||
Number of Inputs 30 | ||
Output Type Transistor | ||
Input Type Sink, Source | ||
Voltage Category 100 → 240 V ac | ||
Number of Outputs 18 | ||
Network Type Ethernet | ||
Mounting Type DIN Rail | ||
Number of Communication Ports 1 | ||
Output Current 300 mA | ||
Width 160mm | ||
Length 90mm | ||
Depth 78mm | ||
Program Capacity 48 kB | ||
Dimensions 90 x 160 x 78 mm | ||
Battery Backup Yes | ||
Maximum Operating Temperature +55°C | ||
Minimum Operating Temperature 0°C | ||
- COO (Country of Origin):
- CN
SmartAXIS Lite 48 I/O CPU
SmartAXIS Lite PLC CPU provides the user with a comprehensive variety of customisation options allowing for installation into a large range of applications. Supplied with an embedded battery backup which can offer up to 30 days power and self diagnostic functions
Features of the SmartAXIS Lite CPU
Compatible with IDEC's WindLDR programming software
Supports Modbus TCP and RTU
Mini USB type B port for programming
Embedded Ethernet port
100kHz high-speed outputs
Backlit LCD option available
Embedded 8-pt analog inputs for 0-10V DC, 10-bit & DC power
Integrated 4x 100kHz high-speed counters
Lithium backup battery which can supply for up to 30 days (typical) at 25°C once fully charged
Self-Diagnostic function provides the user with indications for "Keep Data", "Timer/Counter preset value change" & System/Memory Card transfer error" plus many more
Equipped with 2 expansion communication ports for optional expansion
Optional RS232C/RS485 adaptor available
SD Card slot for data logging and program storage for ease of installation & data export
Compatible with IDEC's WindLDR programming software
Supports Modbus TCP and RTU
Mini USB type B port for programming
Embedded Ethernet port
100kHz high-speed outputs
Backlit LCD option available
Embedded 8-pt analog inputs for 0-10V DC, 10-bit & DC power
Integrated 4x 100kHz high-speed counters
Lithium backup battery which can supply for up to 30 days (typical) at 25°C once fully charged
Self-Diagnostic function provides the user with indications for "Keep Data", "Timer/Counter preset value change" & System/Memory Card transfer error" plus many more
Equipped with 2 expansion communication ports for optional expansion
Optional RS232C/RS485 adaptor available
SD Card slot for data logging and program storage for ease of installation & data export
IDEC SmartAXIS Lite
Related links
- Idec FT1A Series PLC CPU 30-Input Source Input
- Idec FT1A Series PLC CPU 30-Input, Source Input
- Idec FT1A Series PLC CPU 24-Input Source Input
- Idec FT1A Series PLC CPU Transistor Output Sink Input
- Idec FT1A Series PLC CPU 8-Input, Contact Input
- Mitsubishi Electric FX3S Series PLC CPU for Use with FX3 Series 6 (Sink/Source)-Input,
- Mitsubishi Electric FX3S Series PLC CPU for Use with FX3 Series 8 (Sink/Source)-Input,
- Mitsubishi Electric FX3S Series PLC CPU for Use with FX3 Series 16 (Sink/Source)-Input,
