Red Lion Controller DA 24 Vdc Power Input 24V dc

N

The image is for reference only, please refer to product details and specifications

Subtotal (1 unit)*

HK$28,855.25

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +HK$28,855.25

*price indicative

RS Stock No.:
734-527
Mfr. Part No.:
DA70A1GNNNNNN030
Manufacturer:
Red Lion
Find similar products by selecting one or more attributes.
Select all

Brand

Red Lion

Product Type

Controller

Input Type

24 Vdc Power Input

Mount Type

DIN Rail

Interface Type

RS232

Maximum Supply Voltage

24V dc

Maximum Operating Temperature

75°C

Width

254mm

Length

254mm

Series

DA

Standards/Approvals

UL

Depth

304.8mm

COO (Country of Origin):
US
The Red Lion FlexEdge 3-Sled 1xRS232 Advanced IIoT is a modular industrial gateway designed for high-performance data acquisition and edge processing. This all-in-one platform features a unique three-sled architecture that allows for field-installable communication expansion to adapt as connectivity requirements evolve.

Onboard connectivity including one isolated RS-232 port and two isolated RS-485 serial ports

Advanced networking security features including a built-in stateful firewall to VPN client/server to RADIUS authentication

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy