- RS Stock No.:
- 746-5873
- Mfr. Part No.:
- 6ES7231-7PF22-0XA0
- Manufacturer:
- Siemens
Discontinued product
- RS Stock No.:
- 746-5873
- Mfr. Part No.:
- 6ES7231-7PF22-0XA0
- Manufacturer:
- Siemens
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Thermocouple Sensor Input Module
Input module for use with most commercially available thermocouple temperature sensors or 0-80mV FS voltage inputs.
The thermocouple module is a highly accurate temperature sensor using standard thermocouples
Extremely compact
DIN rail or panel mount
Extremely compact
DIN rail or panel mount
Note
Expansion modules cannot be used with S7-221.
S7-200 Expansion Modules for 2nd & 3rd Generation
A range of digital and analogue expansion modules to increase the I/O capacity of the S7-200 CPUs. A maximum of 2 modules can be used with S7-222, with a maximum of 78 I/O, up to 7 modules may be used with S7-224 and S7-226 CPUs, with a maximum of 128 I/O 248 respectively. The modules are available in 24Vdc or 85-245Vac powered versions, and include digital input, output and combined forms, plus analogue input, output and temperature sensor modules.
In addition to digital signals the S7-200 series can process analogue signals from sensors or actuators directly by using an analogue expansion module.
Specifications
Attribute | Value |
---|---|
Accessory Type | PLC Expansion Module |
Number of Inputs | 8 |
Input Type | Analogue |
For Use With | S7-200 Series |
Dimensions | 80 x 71.2 x 62 mm |