The Omron programmable logic controller(PLC) extension I/O module is a 16 relay output contact unit. This device enables digital I/O, analogue I/O and communication modules to clip together to the right of the CPU in any combination to increase the system throughput. Its input voltage rating ranges between 12VDC and 24VDC. Modules can be connected to the system as part of an expansion assembly to receive the ON/OFF signals from external devices into the PLC system to update I/O memory in the CPU Unit. A wide range of CJ series input units is available featuring high-speed input and suitable for use with SYSMAC CJ series.
Features and Benefits
High-speed output models are available, meeting versatile applications ON response time: 15μs
OFF response time: 80μs Output units are available with any of three output types: relay contact outputs, TRIAC outputs or transistor outputs Screwless terminal I/O connections For transistor outputs, select from sinking outputs or sourcing outputs Output units with load short-circuit protection are also available Select the best interface for each application: Fujitsu connectors or MIL connectors A wide variety of connector-terminal block conversion units are available to allow you to easily wire external output devices. Available for models with 32 outputs or 64 outputs
Applications
Industrial automation Robotics Automobiles industry
Certifications
CE cULus certified Lloyd certified NK certified
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.