Siemens 6GK58964MA000AA3 Antenna with SMA Connector Connector, UMTS (3G), LTE/4G, GSM (2G)
- RS Stock No.:
- 254-2950
- Distrelec Article No.:
- 301-24-627
- Mfr. Part No.:
- 6GK58964MA000AA3
- Manufacturer:
- Siemens
Subtotal (1 unit)*
HK$656.90
FREE delivery for orders over HK$250.00
Stocked by manufacturer
- Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | HK$656.90 |
*price indicative
- RS Stock No.:
- 254-2950
- Distrelec Article No.:
- 301-24-627
- Mfr. Part No.:
- 6GK58964MA000AA3
- Manufacturer:
- Siemens
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| RF Protocols | UMTS (3G), LTE/4G, GSM (2G) | |
| Product Type | Antenna | |
| Minimum Frequency | 700MHz | |
| Connector Type | SMA Connector | |
| Bandwidth | 5GHz | |
| Gain | 2dB | |
| Directivity | Omni-Directional | |
| Connector Gender | Male | |
| Maximum Frequency | 2600MHz | |
| Standards/Approvals | IEC 81346-2, RoHS | |
| Number of Bands | 11 | |
| Series | Scalance | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
RF Protocols UMTS (3G), LTE/4G, GSM (2G) | ||
Product Type Antenna | ||
Minimum Frequency 700MHz | ||
Connector Type SMA Connector | ||
Bandwidth 5GHz | ||
Gain 2dB | ||
Directivity Omni-Directional | ||
Connector Gender Male | ||
Maximum Frequency 2600MHz | ||
Standards/Approvals IEC 81346-2, RoHS | ||
Number of Bands 11 | ||
Series Scalance | ||
- COO (Country of Origin):
- CN
The Siemens ANT896-4MA mobile wireless antenna for GSM (2G), UMTS (3G) and LTE (4G) Networks, for Suitable for railway applications, omnidirectional characteristic, including N-connect female connection 5/6 dBi; IP69K (-40°C to +85 °C), observe national a
LTE, UMTS, GSM type of wireless network are supported
700 MHz, 800 MHz, 850 MHz, 900 MHz, 1575.42 MHz, 1700 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2600 MHz operating frequency