- RS Stock No.:
- 181-2647
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 181-2647
- Manufacturer:
- RS PRO
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The RS PRO Piezo Buzzer audio Indicator has Operating temperature range of -20°C to +60°C and voltage range of 3V dc to 28V dc. The material used for buzzer is ABS UL-94 1/16 HB and it has Pin type terminal.
Sound Level 82dB
Tone Type Continuous
Diameter 30mm
Height 10mm
Tone Type Continuous
Diameter 30mm
Height 10mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Minimum Supply Voltage | 3V dc |
Maximum Supply Voltage | 28V dc |
Sound Level | 82dB |
Tone Type | Continuous |
Diameter | 30mm |
Height | 10mm |
Dimensions | 30 (Dia.) x 10mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +60°C |
Maximum Frequency | 3.6kHz |
Supply Current | 7mA |