Banner Photoelectric Sensor, Adjustable Sensitivity, 1ms Response Time - MINI-BEAM DC-Voltage Series - SM312LVMHS
Keep close track of the position of an object using this photoelectric sensor from Banner. It's a retroreflective type, which means that it comes with the transmitter and receiver housed in a single unit. This device emits a light ray that bounces off a reflector on the other side to detect when an item cuts through the beam. You can adjust the light sensitivity to bring it up to speed with changing conditions in your environment. The built-in LED indicators let you monitor its status in the blink of an eye.
Features & Benefits
Response time of 1ms for swift object detection Power-up delay of 100ms means it's up and running in no time
Applications
Medical and pharmaceutical industry Food packaging Factory conveyor belts Mining equipment
What's the detection range of this sensor?
It has a detection range of up to 5m, so it's suitable for long-distance applications.
How do I adjust the sensitivity of this sensor?
Thanks to the integrated 15-turn potentiometer, you can easily fine-tune the device's sensitivity.