- RS Stock No.:
- 786-5867
- Mfr. Part No.:
- WS/WE260-F470
- Manufacturer:
- Sick
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 786-5867
- Mfr. Part No.:
- WS/WE260-F470
- Manufacturer:
- Sick
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
W260, Versatile
The W260 series of photoelectric sensors have an adjustable sensing distance and are designed for use in a wide variety of applications that reach far beyond handling, packaging, warehousing and wood industries due to their features. Features of these photoelectric sensors include a visible red light used for an alignment aid making the sensors particuarly user friendly, the flexible connection system and glass/stainless steel fibre optic cables for harsh operating environments.
Features and Benefits
Glass reinforced plastic housing rated to IP67 with status indicator
Relay outputs (ac./dc units), with ON and OFF delay or no delay
Light or dark selectable output (diffuse scan versions)
Adjustable sensing range
Supply reverse polarity protected and interference pulse suppressed
Side or bottom cable entry
Operating Temperature Range -25 to +55°C
Status LEDs
Mounting bracket included
Overload, reverse polarity, and short circuit protected
Relay outputs (ac./dc units), with ON and OFF delay or no delay
Light or dark selectable output (diffuse scan versions)
Adjustable sensing range
Supply reverse polarity protected and interference pulse suppressed
Side or bottom cable entry
Operating Temperature Range -25 to +55°C
Status LEDs
Mounting bracket included
Overload, reverse polarity, and short circuit protected
Note
Cable gland supplied
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Through Beam (Emitter and Receiver) |
Detection Range | 0 → 35 m |
Output Type | PNP |
Electrical Connection | 4-Pin M12 Connector |
Maximum DC Voltage | 30V |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 100 mA |
Response Time | <lteq/>0.5 ms |
Housing Material | ABS, Plastic |
Mounting Type | Panel Mount |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +55°C |
Series | W260 |