- RS Stock No.:
- 729-9070
- Mfr. Part No.:
- E3Z-G82 (HK)
- Manufacturer:
- Omron
- RS Stock No.:
- 729-9070
- Mfr. Part No.:
- E3Z-G82 (HK)
- Manufacturer:
- Omron
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- HK
Specifications
Attribute | Value |
---|---|
Sensor Style | Fork |
Detection Type | Through Beam |
Detection Range | 25 mm |
Output Type | PNP |
Electrical Connection | Pre-Wired Cable |
Maximum DC Voltage | 26.4V |
Light Source | Infrared |
IP Rating | IP64 |
Maximum Current | 100 mA |
Response Time | 1 ms |
Maximum Operating Temperature | +55°C |
Housing Material | ABS |
Minimum Operating Temperature | -25°C |