Recently searched

    Pepperl + Fuchs Diffuse Photoelectric Sensor, Block Sensor, 20 → 250 mm Detection Range

    The image is for reference only, please refer to product details and specifications

    Discontinued product

    Alternative

    This product is not currently available. Here is our alternative recommendation.

    RS Stock No.:
    510-3211
    Mfr. Part No.:
    MLV12-8-H-250-RT/65B/124/128
    Manufacturer:
    Pepperl + Fuchs

    Direct Detect - 250mm


    Light ON/dark ON switchable, with adjustable sensitivity and IP 67 protection.

    Reliable detection of all surfaces, independent of colour and structure
    Powerful push-pull output
    Ultra bright LEDs for power on and switching state
    Response time 0.5ms
    Operating range –40 → +60°C
    Dimensions 49 x 41.5 x 15mm
    M12 5-pin plug-in connector