SICK Through Beam Photoelectric Sensor, Rectangular Sensor, 1300 mm Detection Range
- RS Stock No.:
- 285-1697
- Mfr. Part No.:
- GSE2FS-N1161
- Manufacturer:
- SICK
Subtotal (1 unit)**
HK$1,508.30
On back order for despatch 18/05/2025, delivery within 4 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over HK$850.00
Units | Per unit |
---|---|
1 + | HK$1,508.30 |
**price indicative
- RS Stock No.:
- 285-1697
- Mfr. Part No.:
- GSE2FS-N1161
- Manufacturer:
- SICK
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | SICK | |
Sensor Style | Rectangular | |
Detection Type | Through Beam | |
Detection Range | 1300 mm | |
Output Type | NPN | |
Switching Mode | Light Switching | |
Electrical Connection | 2 m, 3-wire, Cable | |
Maximum DC Voltage | 30V | |
Terminal Type | 2 m, 3-wire, Cable | |
Light Source | Visible Red | |
IP Rating | IP67 | |
Maximum Current | 50 mA | |
Response Time | 0.625 ms | |
Minimum Operating Temperature | -20°C | |
Housing Material | Plastic | |
Mounting Type | Panel Mount | |
Series | GSE2FS | |
Maximum Operating Temperature | +50°C | |
Standards Met | CE, cURus | |
Select all | ||
---|---|---|
Manufacturer SICK | ||
Sensor Style Rectangular | ||
Detection Type Through Beam | ||
Detection Range 1300 mm | ||
Output Type NPN | ||
Switching Mode Light Switching | ||
Electrical Connection 2 m, 3-wire, Cable | ||
Maximum DC Voltage 30V | ||
Terminal Type 2 m, 3-wire, Cable | ||
Light Source Visible Red | ||
IP Rating IP67 | ||
Maximum Current 50 mA | ||
Response Time 0.625 ms | ||
Minimum Operating Temperature -20°C | ||
Housing Material Plastic | ||
Mounting Type Panel Mount | ||
Series GSE2FS | ||
Maximum Operating Temperature +50°C | ||
Standards Met CE, cURus | ||