SICK Retroreflective Photoelectric Sensor, Rectangular Sensor, 15 m Detection Range
- RS Stock No.:
- 285-1321
- Mfr. Part No.:
- GL10-03811S01
- Manufacturer:
- SICK
Subtotal (1 unit)**
HK$1,540.70
On back order for despatch 22/05/2025, delivery within 4 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over HK$850.00
Units | Per unit |
---|---|
1 + | HK$1,540.70 |
**price indicative
- RS Stock No.:
- 285-1321
- Mfr. Part No.:
- GL10-03811S01
- Manufacturer:
- SICK
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | SICK | |
Sensor Style | Rectangular | |
Detection Type | Retroreflective | |
Detection Range | 15 m | |
Output Type | Electrically Isolated, Relay SPDT | |
Electrical Connection | 2 m, 5-wire, Cable | |
Maximum DC Voltage | 30V | |
Terminal Type | 2 m, 5-wire, Cable | |
Light Source | Visible Red | |
IP Rating | IP67 | |
Maximum Current | 3 A | |
Response Time | 10 ms | |
Minimum Operating Temperature | -30°C | |
Series | GL10 | |
Mounting Type | Panel Mount | |
Maximum Operating Temperature | +60°C | |
Housing Material | Plastic | |
Standards Met | CE, cULus, EAC | |
Select all | ||
---|---|---|
Manufacturer SICK | ||
Sensor Style Rectangular | ||
Detection Type Retroreflective | ||
Detection Range 15 m | ||
Output Type Electrically Isolated, Relay SPDT | ||
Electrical Connection 2 m, 5-wire, Cable | ||
Maximum DC Voltage 30V | ||
Terminal Type 2 m, 5-wire, Cable | ||
Light Source Visible Red | ||
IP Rating IP67 | ||
Maximum Current 3 A | ||
Response Time 10 ms | ||
Minimum Operating Temperature -30°C | ||
Series GL10 | ||
Mounting Type Panel Mount | ||
Maximum Operating Temperature +60°C | ||
Housing Material Plastic | ||
Standards Met CE, cULus, EAC | ||