- RS Stock No.:
- 276-3328
- Mfr. Part No.:
- PA18CLD04TCM6SA
- Manufacturer:
- Carlo Gavazzi
On back order for despatch 31/08/2024, delivery within 3 working days
Price Each
HK$854.00
Units | Per unit |
---|---|
1 + | HK$854.00 |
- RS Stock No.:
- 276-3328
- Mfr. Part No.:
- PA18CLD04TCM6SA
- Manufacturer:
- Carlo Gavazzi
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- LT
Product Details
The Carlo Gavazzi Photoelectric Sensor is a diffuse reflective photoelectric sensor. It is a family of inexpensive general purpose diffuse reflective sensors in industrial standard 18 mm cylindrical PBTP housing. They are useful for simple applications where a basic sensor provides adequate sensing performance. The sensors are simple to use and no adjustment are necessary. The output is a 2 wire NO or NC thermistor output.
LED indication
Transients protection
Modulated infrared light
IP67 degree of protection
High immunity to ambient light
Make or break switching functions
Transients protection
Modulated infrared light
IP67 degree of protection
High immunity to ambient light
Make or break switching functions
Specifications
Attribute | Value |
---|---|
Sensor Style | Barrel |
Detection Type | Diffuse Reflective |
Detection Range | 0 → 400 mm |
Output Type | Two Wire |
Electrical Connection | Connector M12 |
Switching Mode | Dark Switching |