Recently searched

    Banner Background Suppression Distance Sensor, Block Sensor, 100-400 mm Detection Range

    Subtotal (1 unit)**

    HK$7,426.00

    Add to Basket
    Select or type quantity
    On back order for despatch 18/05/2025, delivery within 3 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +HK$7,426.00

    **price indicative

    RS Stock No.:
    270-8554
    Mfr. Part No.:
    LE250UQ
    Manufacturer:
    Banner
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Banner

    Sensor Style

    Block

    Detection Type

    Background Suppression

    Detection Range

    100-400 mm

    Output Type

    NPN/PNP, Analog 0-10V

    Switching Mode

    Light, Dark and Window switching

    Electrical Connection

    M12 Connector

    Maximum DC Voltage

    12 - 30V

    Terminal Type

    M12 Connector

    Light Source

    Laser Red

    IP Rating

    IP67

    Response Time

    1 ms

    Mounting Type

    Flat Mount

    Series

    LE

    Minimum Operating Temperature

    -20°C

    Maximum Operating Temperature

    +55°C

    Housing Material

    Die-Cast Zinc