Recently searched

    Banner Background Suppression Photoelectric Sensor, Barrel Sensor, 150 mm Detection Range

    Subtotal (1 unit)**

    HK$928.90

    Add to Basket
    Select or type quantity
    On back order for despatch 24/05/2025, delivery within 3 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +HK$928.90

    **price indicative

    RS Stock No.:
    190-4232
    Mfr. Part No.:
    T18-2VPFF150-2M
    Manufacturer:
    Banner
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Banner

    Sensor Style

    Barrel

    Detection Type

    Background Suppression

    Detection Range

    150 mm

    Output Type

    PNP

    Electrical Connection

    Cable

    Maximum DC Voltage

    30V

    Terminal Type

    Cable

    Light Source

    Infrared

    IP Rating

    IP67, IP68, IP69K

    Maximum Current

    25 mA

    Response Time

    2 ms

    Series

    T18-2

    Mounting Type

    Flange Mount

    Minimum Operating Temperature

    -40°C

    Maximum Operating Temperature

    +70°C

    Housing Material

    PBT Polyester

    Standards Met

    CE, cULus, ECOLAB