Harting Har-Flexicon Series PCB Terminal Strip, 10-Contact, 2.54mm Pitch, Surface Mount, 2-Row, Screw Termination
- RS Stock No.:
- 816-5136
- Mfr. Part No.:
- 14011013102000
- Manufacturer:
- HARTING
Discontinued product
- RS Stock No.:
- 816-5136
- Mfr. Part No.:
- 14011013102000
- Manufacturer:
- HARTING
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Harting har-flexicon® 2.54mm PCB Terminal Blocks
Brought to you by Harting, these har-flexicon® 2.54mm mini I/O PCB SMT pluggable terminal blocks are for the rapid termination of single wires. These har-flexicon® pluggable terminal blocks have push-in spring-cage terminals that accept a wire size of 24 to 20 AWG. The terminal blocks also feature tin plated 6A contacts, and are available with a vertical or horizontal orientation. har-flexicon® PCB SMT pluggable terminal blocks are ideally suited for providing a link between the periphery and printed circuit boards in industrial devices.
2.54mm Pitch Harting PCB Terminal Blocks
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Pitch | 2.54mm |
Number of Rows | 2 |
Mounting Type | Surface Mount |
Termination Method | Screw |
Type | PCB Terminal Block |
Current Rating | 8.4A |
Body Orientation | Horizontal |
Colour | Black |
Voltage Rating | 160 V |
Series | Har-Flexicon |
Depth | 5mm |
Length | 30.09mm |
Material | Glass Fiber Reinforcement, Liquid Crystaline Polymer |
Width | 9.2mm |