Omron, 3.5mm Pitch, 9 Way, Pluggable Terminal Block, Plug, Plug-In, XW4N-09D1-S
- RS Stock No.:
- 247-9800
- Mfr. Part No.:
- XW4N-09D1-S
- Manufacturer:
- Omron
Bulk discount available
Subtotal (1 unit)*
HK$74.30
FREE delivery for orders over HK$250.00
Temporarily out of stock
- Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | HK$74.30 |
| 5 - 9 | HK$72.10 |
| 10 - 29 | HK$69.90 |
| 30 - 49 | HK$68.20 |
| 50 + | HK$66.00 |
*price indicative
- RS Stock No.:
- 247-9800
- Mfr. Part No.:
- XW4N-09D1-S
- Manufacturer:
- Omron
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Pluggable Terminal Block Type | Plug | |
| Number of Contacts | 9 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Plug-In | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Pluggable Terminal Block Type Plug | ||
Number of Contacts 9 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Mounting Type Plug-In | ||
- COO (Country of Origin):
- JP
The Omron XW4N series 3.5mm-Pitch push-in terminal block PCB connector has easy insertion & removal and high contact reliability which is achieved with the unique connector engagement structure. It contributes to enhanced efficiency of inspection, assembly and maintenance.
Number of Contacts- 9
Pitch - 3.5mm
Pitch - 3.5mm
