- RS Stock No.:
- 144-4101
- Manufacturer:
- RS PRO
500 In stock for delivery within 3 working days
Added
Price Each (In a Box of 250)
HK$4.591
Units | Per unit | Per Box* |
250 - 250 | HK$4.591 | HK$1,147.75 |
500 - 2250 | HK$4.476 | HK$1,119.00 |
2500 + | HK$3.684 | HK$921.00 |
*price indicative |
- RS Stock No.:
- 144-4101
- Manufacturer:
- RS PRO
Legislation and Compliance
Product Details
2-24 pole solid block
Open & closed headers
Polarised mouldings
Moulded in green UL94-V0 flame retardant PA66
Anti solder wicking
Guided pin alignment
UL & VDE approved
Open & closed headers
Polarised mouldings
Moulded in green UL94-V0 flame retardant PA66
Anti solder wicking
Guided pin alignment
UL & VDE approved
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 7 |
Pitch | 5.08mm |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Screw |
Colour | Green |
Material | Nylon 66 |