VCC 6300T75, PCB LED Indicator

  • RS Stock No. 137-1078
  • Mfr. Part No. 6300T75
  • Manufacturer VCC
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

6300T Series T-1 Right Angle SMT PCB LED

The VCC 6300T Series of right-angle SMT LED circuit board indicators are ideal for automated production environments and offer high performance in a compact package. The projecting lens provides high visibility with a wide viewing angle and the black housing enhances contrast ratio.

• Compact SMT package
• Wide viewing angle: 50°
• Compatible with automatic placement equipment
• REACH and RoHS compliant

PCB LED Indicators, VCC

Specifications
Attribute Value
Length 4.32mm
Series 6300T
1000 In stock for delivery within 3 working days
Price Each (On a Reel of 1000)
HK$ 10.702
(exc. GST)
units
Per unit
Per Reel*
1000 - 1000
HK$10.702
HK$10,702.00
2000 - 4000
HK$10.306
HK$10,306.00
5000 +
HK$9.909
HK$9,909.00
*price indicative
Related Products
The Trantorque® Mini series of keyless bushes provide ...
Description:
The Trantorque® Mini series of keyless bushes provide a solution for mounting components in small / tight areas. Easily adjusted or removedInfinite positioning for precise timing or synchronisationHigh torque ratingsExcellent concentricityElimination of keys, keyways, setscrewsMounting hubless devicesInfinite ...
Mini Translock® keyless locking bush from RS. Available ...
Description:
Mini Translock® keyless locking bush from RS. Available in a range of bore diameters from 5mm to 17mm. Translock® keyless locking bushes are ideal for timing belts because of the precise axial and radial fixing. Available in a range of ...
Metric Translock® keyless locking bush from RS. Available ...
Description:
Metric Translock® keyless locking bush from RS. Available in a range of bore diameters from 15mm to 25mm. Translock® keyless locking bushes are ideal for timing belts because of the precise axial and radial fixing. Available in a range of ...