Phoenix Contact, 3.81mm Pitch, MCD 1.5/ 3-GF-3.81, 3 Way, Pluggable Terminal Block, Header, Solder Termination, 1830114
- RS Stock No.:
- 881-4201
- Mfr. Part No.:
- 1830114
- Manufacturer:
- Phoenix Contact
Bulk discount available
Subtotal (1 box of 50 units)*
HK$1,961.60
FREE delivery for orders over HK$250.00
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | HK$39.232 | HK$1,961.60 |
| 250 + | HK$35.308 | HK$1,765.40 |
*price indicative
- RS Stock No.:
- 881-4201
- Mfr. Part No.:
- 1830114
- Manufacturer:
- Phoenix Contact
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Header | |
| Number of Contacts | 3 | |
| Pitch | 3.81mm | |
| Series | MCD 1.5/ 3-GF-3.81 | |
| Termination Method | Solder | |
| Current Rating | 8.0A | |
| Voltage Rating | 320.0 V | |
| Contact Material | Tin | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Header | ||
Number of Contacts 3 | ||
Pitch 3.81mm | ||
Series MCD 1.5/ 3-GF-3.81 | ||
Termination Method Solder | ||
Current Rating 8.0A | ||
Voltage Rating 320.0 V | ||
Contact Material Tin | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 6, Number of rows: 2, Number of positions per row: 3, number of connections: 6, product range: MCD 1,5/..-GF, pitch: 3.81 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, Stecksystem: MINI COMBICON, Locking: Screw locking, type of packaging: packed in cardboard, In combination with MCV plug components, both an MCVW and an MCVR plug must be used.
Related links
- Phoenix Contact MCDV 1.5/ 3-GF-3.81 Pluggable Terminal Block Solder Termination, 1830266
- Phoenix Contact MC 1.5/ 3-GF-3.81 P14 THRR56 Pluggable Terminal Block Solder
- Phoenix Contact MCV 1.5/ 3-GF-3.81 P20 THRR56 Pluggable Terminal Block Solder
- Phoenix Contact MCD 1.5/ 3-G1F-3.81 Pluggable Terminal Block Solder Termination, 1842924
- Phoenix Contact DFK-MC 1.5/ 3-GF-3.81 Feed Through Header, Panel
- Phoenix Contact MCD 1.5/ 4-GF-3.81 Pluggable Terminal Block Solder Termination, 1830127
- Phoenix Contact MCD 1.5/ 8-GF-3.81 Pluggable Terminal Block Solder Termination, 1830169
- Phoenix Contact MCD 1.5/14-GF-3.81 Pluggable Terminal Block Solder Termination, 1830224
