TE Connectivity Signal Double Lock Series Straight Through Hole PCB Header, 4 Contact(s), 2.5mm Pitch, 1 Row(s),
- RS Stock No.:
- 719-4219
- Mfr. Part No.:
- 917782-1
- Manufacturer:
- TE Connectivity
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 719-4219
- Mfr. Part No.:
- 917782-1
- Manufacturer:
- TE Connectivity
Product overview and Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
2.5mm Signal Double Lock Headers
2.5mm TE Connectivity Signal Double Lock Connectors
Specifications
Attribute | Value |
---|---|
Series | Signal Double Lock |
Pitch | 2.5mm |
Number of Contacts | 4 |
Number of Rows | 1 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Through Hole |
Connector System | Wire to Board |
Termination Method | Solder |
Contact Plating | Tin |
Contact Material | Copper Alloy |
Current Rating | 3.0A |
Voltage Rating | 50 V ac/dc |