Phoenix Contact, 2.5mm Pitch, COMBICON PTSM, 4 Way, Right Angle, Pluggable Terminal Block, Header, Solder Termination,
- RS Stock No.:
- 712-4500
- Mfr. Part No.:
- 1778641
- Manufacturer:
- Phoenix Contact
Bulk discount available
Subtotal (1 pack of 5 units)*
HK$38.20
FREE delivery for orders over HK$250.00
In Stock
- 445 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | HK$7.64 | HK$38.20 |
| 125 - 370 | HK$7.48 | HK$37.40 |
| 375 - 995 | HK$7.32 | HK$36.60 |
| 1000 - 1995 | HK$7.18 | HK$35.90 |
| 2000 + | HK$6.96 | HK$34.80 |
*price indicative
- RS Stock No.:
- 712-4500
- Mfr. Part No.:
- 1778641
- Manufacturer:
- Phoenix Contact
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Header | |
| Number of Contacts | 4 | |
| Pitch | 2.5mm | |
| Series | COMBICON PTSM | |
| Number of Rows | 1 | |
| Body Orientation | Right Angle | |
| Termination Method | Solder | |
| Current Rating | 6.0A | |
| Voltage Rating | 160 V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Header | ||
Number of Contacts 4 | ||
Pitch 2.5mm | ||
Series COMBICON PTSM | ||
Number of Rows 1 | ||
Body Orientation Right Angle | ||
Termination Method Solder | ||
Current Rating 6.0A | ||
Voltage Rating 160 V | ||
Phoenix Contact COMBICON PTSM 2.5mm PCB Terminal Block Headers
Professional 2.5 mm pitch headers from the PTSM series which provide compact and reliable connections where space limitations is an issue.
2.5 mm Pitch
Board to Board
Through Hole
Various positions available
White
Board to Board
Through Hole
Various positions available
White
Related links
- Phoenix Contact COMBICON PTSM Header 1778586
- Phoenix Contact COMBICON PTSM Header Solder
- Phoenix Contact COMBICON PTSM Header Solder
- Phoenix Contact COMBICON Compact Right Angle Header, Solder
- Phoenix Contact COMBICON MC Right Angle Header Solder
- Phoenix Contact COMBICON MC Right Angle Header Solder
- Phoenix Contact COMBICON Compact Pluggable Terminal Block Solder Termination, 1810816
- Phoenix Contact COMBICON Compact Pluggable Terminal Block Solder Termination, 1808242
