Phoenix Contact, 5.08mm Pitch, MSTBA 2.5/ 3-G-5.08, 3 Way, Right Angle, Pluggable Terminal Block, Header, Wave

Bulk discount available

Subtotal (1 pack of 5 units)*

HK$28.80

Add to Basket
Select or type quantity
In Stock
  • 315 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 70HK$5.76HK$28.80
75 - 245HK$5.62HK$28.10
250 - 495HK$5.48HK$27.40
500 - 995HK$5.28HK$26.40
1000 +HK$5.12HK$25.60

*price indicative

RS Stock No.:
189-6111
Mfr. Part No.:
1757255
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Pluggable Terminal Block Type

Header

Number of Contacts

3

Pitch

5.08mm

Series

MSTBA 2.5/ 3-G-5.08

Number of Rows

1

Body Orientation

Right Angle

Mounting Type

Wave Soldering

Termination Method

Solder

Current Rating

12.0A

Voltage Rating

400 V

Colour

Green

Contact Material

Copper Alloy

Contact Plating

Tin

Material

Polyamide

COO (Country of Origin):
DE

Phoenix Contact Pluggable Terminal Block, 12A Nominal Current Rating, 320V Nominal Voltage Rating - MSTBA 2,5/ 3-G-5,08 - 1757255


Seeking a flexible solution for tricky wire-to-board or board-to-board connections? This right-angled pluggable terminal block from Phoenix Contact does the job in awkward spots. It's a multi-way component that accommodates up to three circuits to simplify your assembly. Installation is a doddle – just crimp the wires to the PCB header and plug or unplug it to make and break links.
Thanks to a length of only 12mm, the unit takes up little space on crowded circuit cards. For hassle-free mounting, punch the linear pins through the holes on your board and solder to secure the piece. As the housing's made from rugged PA, this item brushes off impact and abrasion for added durability. Depending on the derating curve, you can also count on tip-top performance in temperatures between -40°C and +100°C. This means you can use it for your automated controls, medical imaging equipment and computer setups in harsh conditions.

Features & Benefits


• UL and CSA compliance means unit's approved for use in the United States and Canada
• UL 94-V0 certification indicates material will stop burning in 10 seconds, so it's a fire-safe option
• VDE approval assures you it has passed essential quality and safety tests for electrical equipment

Approvals

UL; CSA

Related links