Recently searched

    Hirose DF13 Series Straight Surface Mount PCB Header, 12 Contact(s), 1.25mm Pitch, 1 Row(s), Shrouded

    Discontinued product
    RS Stock No.:
    188-5744
    Mfr. Part No.:
    DF13-12P-1.25V(75)
    Manufacturer:
    Hirose
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Hirose

    Series

    DF13

    Pitch

    1.25mm

    Number of Contacts

    12

    Number of Rows

    1

    Body Orientation

    Straight

    Shrouded/Unshrouded

    Shrouded

    Mounting Type

    Surface Mount

    Connector System

    Wire to Board

    Termination Method

    Solder

    Contact Material

    Brass

    Contact Plating

    Tin

    Current Rating

    1.0A

    Voltage Rating

    29.9 V , 150.0 V ac