Hirose DF11 Series Straight Surface Mount PCB Header, 14 Contact(s), 2.0mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 187-4151
- Mfr. Part No.:
- DF11C-14DP-2V(57)
- Manufacturer:
- Hirose
Bulk discount available
Subtotal (1 pack of 3 units)**
HK$60.00
468 In stock for delivery within 3 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over HK$850.00
Units | Per unit | Per Pack** |
---|---|---|
3 - 123 | HK$20.00 | HK$60.00 |
126 - 246 | HK$19.567 | HK$58.701 |
249 + | HK$19.133 | HK$57.399 |
**price indicative
- RS Stock No.:
- 187-4151
- Mfr. Part No.:
- DF11C-14DP-2V(57)
- Manufacturer:
- Hirose
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Hirose | |
Series | DF11 | |
Pitch | 2.0mm | |
Number of Contacts | 14 | |
Number of Rows | 2 | |
Body Orientation | Straight | |
Shrouded/Unshrouded | Shrouded | |
Connector System | Board to Board | |
Mounting Type | Surface Mount | |
Termination Method | Solder | |
Contact Plating | Gold | |
Contact Material | Brass | |
Current Rating | 2.0A | |
Voltage Rating | 250.0 V | |
Select all | ||
---|---|---|
Manufacturer Hirose | ||
Series DF11 | ||
Pitch 2.0mm | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board to Board | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Current Rating 2.0A | ||
Voltage Rating 250.0 V | ||