Recently searched

    Wurth Elektronik 6.570071401 Series Right Angle Through Hole PCB Header, 6 Contact(s), 5.7mm Pitch, 1 Row(s)

    Subtotal (1 tray of 60 units)**

    HK$1,694.60

    Add to Basket
    Select or type quantity
    On back order for despatch 18/07/2025, delivery within 3 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Tray(s)
    Per Tray
    Per unit**
    1 +HK$1,694.60HK$28.243

    **price indicative

    RS Stock No.:
    197-988
    Mfr. Part No.:
    6.570071401e+11
    Manufacturer:
    Wurth Elektronik
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Wurth Elektronik

    Series

    6.570071401

    Pitch

    5.7mm

    Number of Contacts

    6

    Number of Rows

    1

    Body Orientation

    Right Angle

    Mounting Type

    Through Hole