Molex Terminal Position Assurance for use with "Covers the requirements for the application of Mega-Fit 5.70 mm pitch
- RS Stock No.:
- 200-5692
- Mfr. Part No.:
- 105415-0008
- Manufacturer:
- Molex
On back order for despatch 23/09/2024, delivery within 3 working days
Added
Price Each (In a Bag of 1500)
HK$1.026
Units | Per unit | Per Bag* |
1500 - 1500 | HK$1.026 | HK$1,539.00 |
3000 - 4500 | HK$1.005 | HK$1,507.50 |
6000 + | HK$0.985 | HK$1,477.50 |
*price indicative |
- RS Stock No.:
- 200-5692
- Mfr. Part No.:
- 105415-0008
- Manufacturer:
- Molex
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Molex Mega-fit 5.70mm pitch Terminal Position Assurance (TPA) Retainer has maximum 8 circuit loaded and has a single row. It has a lock to mating part and the material is nylon with natural colour.
RoHS compliant
Operating Temperature Range: -40° to +105°C, -40° to +120°C
UL 94V-0, Glow-Wire Capable
Operating Temperature Range: -40° to +105°C, -40° to +120°C
UL 94V-0, Glow-Wire Capable
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Accessory Type | Terminal Position Assurance |
For Use With | "Covers the requirements for the application of Mega-Fit 5.70 mm pitch wire to |
Series | 105415 Series |