Molex Terminal Position Assurance for use with "Covers the requirements for the application of Mega-Fit 5.70 mm pitch
- RS Stock No.:
- 200-5680
- Mfr. Part No.:
- 105415-0002
- Manufacturer:
- Molex
On back order for despatch 02/05/2024, delivery within 3 working days
Added
Price Each (In a Pack of 50)
HK$1.125
Units | Per unit | Per Pack* |
50 - 1100 | HK$1.125 | HK$56.25 |
1150 - 5700 | HK$1.10 | HK$55.00 |
5750 + | HK$0.906 | HK$45.30 |
*price indicative |
- RS Stock No.:
- 200-5680
- Mfr. Part No.:
- 105415-0002
- Manufacturer:
- Molex
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Molex Mega-fit 5.70mm pitch Terminal Position Assurance (TPA) Retainer has maximum 1 circuit loaded and has a single row. It has a lock to mating part and the material is nylon with natural colour.
RoHS compliant
Operating Temperature Range: -40° to +105°C, -40° to +120°C
UL 94V-0, Glow-Wire Capable
Operating Temperature Range: -40° to +105°C, -40° to +120°C
UL 94V-0, Glow-Wire Capable
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Accessory Type | Terminal Position Assurance |
For Use With | "Covers the requirements for the application of Mega-Fit 5.70 mm pitch wire to |
Series | 105415 Series |