- RS Stock No.:
- 476-9977
- Mfr. Part No.:
- BN-5640G
- Manufacturer:
- NEUTRAL
In stock for delivery within 3 working days
Price Each
HK$26.50
Units | Per unit |
1 - 49 | HK$26.50 |
50 + | HK$23.80 |
- RS Stock No.:
- 476-9977
- Mfr. Part No.:
- BN-5640G
- Manufacturer:
- NEUTRAL
Legislation and Compliance
RoHS Status: Not Applicable
Specifications
Attribute | Value |
---|---|
Voltage Rating | 250V |
Current Rating | 1.7mA |
Length | 32mm |