- RS Stock No.:
- 476-9826
- Mfr. Part No.:
- DB-100-R1AG24
- Manufacturer:
- NEUTRAL
In stock for delivery within 3 working days
Price Each
HK$70.60
Units | Per unit |
1 - 24 | HK$70.60 |
25 + | HK$63.50 |
- RS Stock No.:
- 476-9826
- Mfr. Part No.:
- DB-100-R1AG24
- Manufacturer:
- NEUTRAL
Legislation and Compliance
RoHS Status: Not Applicable
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24V |
Light Output Colour | Green |
Current Rating | 12.5mA |
Intensity | 30mcd |
Length | 40.7mm |