- RS Stock No.:
- 169-9383
- Mfr. Part No.:
- HTC35M
- Manufacturer:
- Eaton Bussmann Series
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 169-9383
- Mfr. Part No.:
- HTC35M
- Manufacturer:
- Eaton Bussmann Series
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
'BUSSMANN' Screw Cap, Tool Release
Miniature fuse-holder
Panel cut out: 12.7Ø, 12.0A/F
Protection: PC2
High Temperature Thermoplastic Body
Panel cut out: 12.7Ø, 12.0A/F
Protection: PC2
High Temperature Thermoplastic Body
Approvals
SEMKO, UL Recognised, CSA certified
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
Specifications
Attribute | Value |
---|---|
Fuse Size | 5 x 20mm |
Current Rating | 6.3A |
Voltage Rating | 250V ac |
Protection Category | PC2 |
Contact Material | Tin Plated Brass |
Cap Style | Slotted |
Series | HTC |