- RS Stock No.:
- 704-0153
- Mfr. Part No.:
- 145/40 Brown
- Manufacturer:
- ABUS
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 704-0153
- Mfr. Part No.:
- 145/40 Brown
- Manufacturer:
- ABUS
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Aluminium Combination Safety Padlocks
Resettable code
Solid aluminium body with anodised coating
Suitable for safety lock out applications
Solid aluminium body with anodised coating
Suitable for safety lock out applications
Note
All self setting combination locks packaging show the icon, number 123 in a box. That is to indicate that the code can be set to any number
All self setting combination locks come set to zero
All self setting combination locks come set to zero
Specifications
Attribute | Value |
---|---|
Lock Type | Combination |
Shackle Diameter | 6mm |
Shackle Length | 27.5mm |
Material | Aluminium, Steel |
Colour | Brown |
Body Width | 40mm |
Quantity Per Package | 1 |