Toshiba, TLP292(V4-BLTL,E(T AC/DC Input, Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin SO4
- RS Stock No.:
- 885-1121
- Mfr. Part No.:
- TLP292(V4-BLTL,E(T
- Manufacturer:
- Toshiba
Discontinued product
- RS Stock No.:
- 885-1121
- Mfr. Part No.:
- TLP292(V4-BLTL,E(T
- Manufacturer:
- Toshiba
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Photocoupler, AC-Input, Transistor Output, Toshiba
A range of photocouplers from Toshiba incorporating dual inverse parallel connected LEDs making them suitable for bipolar input currents. These AC input photocouplers have transistor outputs.
Optocouplers, Toshiba
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Device | Phototransistor |
Maximum Forward Voltage | 1.4V |
Number of Channels | 1 |
Number of Pins | 4 |
Package Type | SO4 |
Input Current Type | AC, DC |
Typical Rise Time | 2µs |
Maximum Input Current | ±50 mA |
Isolation Voltage | 3750 Vrms |
Maximum Current Transfer Ratio | 600% |
Typical Fall Time | 3µs |
Series | TLP 292 |
Special Features | Can Operate Directly by AC Input Current, Suitable for High-Density Surface Mounting Applications Such as Programmable Controllers And Hybrid IC, TLP292 Consist of Photo Transistor Optically Coupled to Two InGaAs Infrared Emitting Diode |