- RS Stock No.:
- 799-5330
- Mfr. Part No.:
- TLP523(F)
- Manufacturer:
- Toshiba
Discontinued product
- RS Stock No.:
- 799-5330
- Mfr. Part No.:
- TLP523(F)
- Manufacturer:
- Toshiba
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Photocoupler, Darlington Transistor Output, Toshiba
Approvals
UL E67349
Optocouplers, Toshiba
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Output Device | Darlington |
Maximum Forward Voltage | 1.3V |
Number of Channels | 1 |
Number of Pins | 4 |
Package Type | DIP |
Input Current Type | DC |
Isolation Voltage | 2500 Vrms |
Maximum Current Transfer Ratio | 2000% |