- RS Stock No.:
- 453-1283
- Mfr. Part No.:
- ISP827X-1
- Manufacturer:
- Isocom
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 453-1283
- Mfr. Part No.:
- ISP827X-1
- Manufacturer:
- Isocom
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Optocoupler, Transistor Output, Isocom Components
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Approvals
VDE 0884; UL 1577
Optocouplers, Isocom Components
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Output Device | Transistor |
Maximum Forward Voltage | 1.4V |
Number of Channels | 2 |
Number of Pins | 8 |
Package Type | PDIP |
Input Current Type | DC |
Typical Rise Time | 4µs |
Maximum Input Current | 50 mA |
Isolation Voltage | 5.3 kVrms |
Minimum Current Transfer Ratio | 50 % |
Typical Fall Time | 3µs |