- RS Stock No.:
- 173-6610
- Mfr. Part No.:
- SFH601-3SMT&R
- Manufacturer:
- Isocom
Discontinued product
- RS Stock No.:
- 173-6610
- Mfr. Part No.:
- SFH601-3SMT&R
- Manufacturer:
- Isocom
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
The SFH600-, SFH601-, SFH609-_ series of optically coupled isolators consist of an infrared light emitting diode and a NPN silicon photo transistor in a standard 6 pin dual in line plastic package.
High BVCEO
(70V, 90V, 100V min)
High Isolation Voltage (5.3kVRMS,7.5kVPK)
All electrical parameters 100% tested
DC motor controllers
Industrial systems controllers
Measuring instruments
Signal transmission between systems of different potentials and impedances
(70V, 90V, 100V min)
High Isolation Voltage (5.3kVRMS,7.5kVPK)
All electrical parameters 100% tested
DC motor controllers
Industrial systems controllers
Measuring instruments
Signal transmission between systems of different potentials and impedances
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Device | NPN Phototransistor |
Maximum Forward Voltage | 1.65V |
Number of Channels | 1 |
Number of Pins | 6 |
Package Type | DIP |
Typical Rise Time | 3µs |
Maximum Input Current | 60 mA |
Isolation Voltage | 5300 (Minimum) Vrms |
Maximum Current Transfer Ratio | 200% |
Typical Fall Time | 14µs |
Minimum Current Transfer Ratio | 100% |
Series | SFH601 |