- RS Stock No.:
- 173-6620
- Mfr. Part No.:
- SFH615A-2XG
- Manufacturer:
- Isocom
Discontinued product
- RS Stock No.:
- 173-6620
- Mfr. Part No.:
- SFH615A-2XG
- Manufacturer:
- Isocom
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
The SFH615A series of optically coupled isolators each consists of an infrared light emitting diode and an NPN silicon photo transistor in a space efficient Dual In Line Plastic Package.
AC Isolation Voltage 5300VRMS
Low Input Current IF 1mA
High Current Transfer Ratios
Wide Operating Temperature Range
-55°C to +110°C
Lead Free
Computer Terminals
Industrial System Controllers
Measuring Instruments
Low Input Current IF 1mA
High Current Transfer Ratios
Wide Operating Temperature Range
-55°C to +110°C
Lead Free
Computer Terminals
Industrial System Controllers
Measuring Instruments
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Output Device | NPN Phototransistor |
Maximum Forward Voltage | 1.4V |
Number of Channels | 1 |
Number of Pins | 4 |
Package Type | DIP |
Typical Rise Time | 3µs |
Maximum Input Current | 50 mA |
Isolation Voltage | 5300 (Minimum) Vrms |
Maximum Current Transfer Ratio | 125% |
Minimum Current Transfer Ratio | 63% |
Typical Fall Time | 14µs |
Series | SFH615A |