- RS Stock No.:
- 173-6545
- Mfr. Part No.:
- ISP817ASM
- Manufacturer:
- Isocom
Discontinued product
- RS Stock No.:
- 173-6545
- Mfr. Part No.:
- ISP817ASM
- Manufacturer:
- Isocom
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The ISP817, ISP827 and ISP847 series of optically coupled isolator consist of an infrared light emitting diode and an NPN silicon photo transistor in a space efficient Dual In Line Plastic Package.
AC Isolation Voltage 5300VRMS
CTR Selections Available
Wide Operating Temperature Range
-55°C to +110°C ISP817
-30°C to +100°C ISP827/ISP847
Lead Free
Computer Terminals
Industrial System Controllers
Measuring Instruments
Signal Transmission between Systems of Different Potentials and Impedances
CTR Selections Available
Wide Operating Temperature Range
-55°C to +110°C ISP817
-30°C to +100°C ISP827/ISP847
Lead Free
Computer Terminals
Industrial System Controllers
Measuring Instruments
Signal Transmission between Systems of Different Potentials and Impedances
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Device | NPN Phototransistor |
Maximum Forward Voltage | 1.4V |
Number of Channels | 1 |
Number of Pins | 4 |
Package Type | DIP |
Typical Rise Time | 4µs |
Maximum Input Current | 50 mA |
Isolation Voltage | 5300 (Minimum) Vrms |
Maximum Current Transfer Ratio | 160% |
Minimum Current Transfer Ratio | 80% |
Typical Fall Time | 3µs |
Series | ISP817 |