- RS Stock No.:
- 173-2829
- Mfr. Part No.:
- TLP185(GR,E(O
- Manufacturer:
- Toshiba
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 173-2829
- Mfr. Part No.:
- TLP185(GR,E(O
- Manufacturer:
- Toshiba
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Photocoupler, Transistor Output, TLP183/TLP185 Series
TLP183 and TLP185 series single photocouplers with transistor output from Toshiba.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Optocouplers, Toshiba
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Device | Transistor |
Maximum Forward Voltage | 1.4V |
Number of Channels | 1 |
Number of Pins | 4 |
Package Type | SOIC |
Input Current Type | DC |
Typical Rise Time | 5µs |
Maximum Input Current | 50 mA |
Isolation Voltage | 3.75 kVrms |
Maximum Current Transfer Ratio | 300% |
Typical Fall Time | 9µs |
Minimum Current Transfer Ratio | 100 % |