Nidec Components 5V dc 25 Pulse Optical Encoder with a 6 mm Flat Shaft, Through Hole
- RS Stock No.:
- 475-6167
- Mfr. Part No.:
- REC16B25-201
- Manufacturer:
- Nidec Components
The image is for reference only, please refer to product details and specifications
Bulk discount available
Subtotal (1 unit)*
HK$178.35
FREE delivery for orders over HK$250.00
Temporarily out of stock
- Shipping from 25 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | HK$178.35 |
| 5 - 9 | HK$171.23 |
| 10 + | HK$164.07 |
*price indicative
- RS Stock No.:
- 475-6167
- Mfr. Part No.:
- REC16B25-201
- Manufacturer:
- Nidec Components
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Pulses Per Revolution | 25 | |
| Encoder Signal | Digital Square Wave | |
| Supply Voltage | 5V dc | |
| Shaft Diameter | 6 mm | |
| Mounting Hole Diameter | 9mm | |
| Mounting Type | Through Hole | |
| Shaft Style | Flat | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Pulses Per Revolution 25 | ||
Encoder Signal Digital Square Wave | ||
Supply Voltage 5V dc | ||
Shaft Diameter 6 mm | ||
Mounting Hole Diameter 9mm | ||
Mounting Type Through Hole | ||
Shaft Style Flat | ||
- COO (Country of Origin):
- JP


Related links
- Nidec Components 5V dc 25 Pulse Optical Encoder with a 6 mm Flat Shaft, Through Hole
- Nidec Components 5V dc 25 Pulse Optical Encoder with a 8 mm
- Nidec Components 5V dc 25 Pulse Optical Encoder with a 6 mm
- Nidec Components 5V dc 25 Pulse Optical Encoder with a 6 mm Flat Shaft Wire Lead
- Nidec Components 5V dc 25 Pulse Optical Encoder with a 6 mm Round Shaft, Wire Lead
- Optical Levels
- Optical Rotary Encoders
- Optical Audio Cable