- RS Stock No.:
- 921-5359
- Mfr. Part No.:
- EL2045CSZ
- Manufacturer:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 921-5359
- Mfr. Part No.:
- EL2045CSZ
- Manufacturer:
- Renesas Electronics
Product overview and Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- MY
Product Details
EL2045, Low-Power 100MHz Gain-of-2 Stable Operational Amplifier, Intersil
Low supply current 5.2 mA at ±15 V
Wide supply range 2.5 V to 36 V
High slew rate 275 V/μs
Wide supply range 2.5 V to 36 V
High slew rate 275 V/μs
Operational Amplifiers, Intersil
Intersil Operational Amplifiers are among high-performance amplifier ICs in the industry.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Single Supply Voltage | 3 → 28 V |
Typical Gain Bandwidth Product | 150MHz |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V |
Typical Slew Rate | 200V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 68 dB |
Typical Input Voltage Noise Density | 15nV/√Hz |
Width | 3.9mm |
Length | 4.9mm |
Dimensions | 4.9 x 3.9 x 1.45mm |
Height | 1.45mm |